Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI011
- RS Stock No.:
- 273-7493
- Mfr. Part No.:
- S25FL128SAGMFI011
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.15
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 387 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $6.15 | - |
| 5 - 9 | $6.03 | 1% |
| 10 - 99 | $5.44 | 11% |
| 100 - 249 | $4.84 | 21% |
| 250 + | $4.82 | 21% |
*price indicative
- RS Stock No.:
- 273-7493
- Mfr. Part No.:
- S25FL128SAGMFI011
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Supply Current 100mA | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called execute in Place or XIP. By using FL-S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.
Advanced sector protection
CMOS 3.0 V core with versatile I/O
Minimum 20 year data retention
Minimum 100000 program erase cycles
SPI clock polarity and phase modes 0 and 3
Related links
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI011
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI003
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128LAGMFI001
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI000
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 8-Pin SOIC
