Infineon NOR 1 GB Parallel GL-T MIRRORBITTM Flash Parallel 48-Pin TSOP-56, S29GL01GT10FHI010

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$26.52

(exc. GST)

$29.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.52-
10 - 24$25.055%
25 - 49$24.407%
50 - 74$23.929%
75 +$23.4511%

*price indicative

RS Stock No.:
273-5429
Mfr. Part No.:
S29GL01GT10FHI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1GB

Product Type

GL-T MIRRORBITTM Flash Parallel

Interface Type

Parallel

Package Type

TSOP-56

Pin Count

48

Organisation

120MB

Maximum Clock Frequency

5MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Maximum Random Access Time

130ns

Series

S29GL

Number of Bits per Word

16

Supply Current

100mA

Automotive Standard

AEC-Q100 Grade 2 & 3

The Infineon Flash Memory is fabricated on 45 nm process technology. These devices offer a fast page access time as fast as 15 ns, with a corresponding random access time as fast as 100 ns. They feature a write buffer that allows a maximum of 256 words or 512 bytes to be programmed in one operation, resulting in faster effective programming time than standard programming algorithms.

20 year data retention

Advanced sector protection

512 byte programming buffer

100000 program and erase cycles

Asynchronous 32 byte page read

Common flash interface parameter table

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy