Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFI003
- RS Stock No.:
- 273-5390
- Mfr. Part No.:
- S25FL256SAGMFI003
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $65.00
View bulk pricing optionsSubtotal (1 unit)*
$11.84
(exc. GST)
$13.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $11.84 | - |
| 50 - 99 | $10.54 | $65.00 |
| 100 - 249 | $9.42 | $242.00 |
| 250 - 499 | $9.24 | $650.00 |
| 500 + | $8.85 | $1,495.00 |
*price indicative
- RS Stock No.:
- 273-5390
- Mfr. Part No.:
- S25FL256SAGMFI003
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FL-S Flash | |
| Memory Size | 256MB | |
| Interface Type | SPI | |
| Package Type | WSON | |
| Pin Count | 16 | |
| Organisation | 32MB | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards/Approvals | RoHS | |
| Series | S25FL | |
| Supply Current | 100mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FL-S Flash | ||
Memory Size 256MB | ||
Interface Type SPI | ||
Package Type WSON | ||
Pin Count 16 | ||
Organisation 32MB | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards/Approvals RoHS | ||
Series S25FL | ||
Supply Current 100mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
Infineon S25FL Series FL-S Flash, 256MB Memory Size, 2.7V Minimum Supply Voltage - S25FL256SAGMFI003
This fl-s flash is a high-capacity SPI NOR device designed for embedded systems requiring non-volatile storage across extended temperature ranges. It operates from low to elevated ambient conditions and interfaces via SPI to deliver fast read/write access for firmware, boot code and data logging in industrial and automotive contexts. The device is supplied in a Compact WSON package suitable for space-constrained boards and meets environmental restrictions for electronic components.
Features and Benefits:
• 133MHz clock supporting fast serial data transfers
• 2.7V to 3.6V range enabling flexible power-rail integration
• -40°C to +85°C rating permitting operation in harsh environments
• 100mA supply current allowing predictable power budgeting
• 16-pin WSON package minimising PCB footprint
• 2.7V to 3.6V range enabling flexible power-rail integration
• -40°C to +85°C rating permitting operation in harsh environments
• 100mA supply current allowing predictable power budgeting
• 16-pin WSON package minimising PCB footprint
Applications
• Suitable for automotive control unit firmware storage
• Ideal for industrial data-logging devices and gateways
• Used with gateway modules requiring Compact memory
• Can be used for boot code in embedded controllers
• Suitable for instrumentation operating across wide temperatures
• Ideal for industrial data-logging devices and gateways
• Used with gateway modules requiring Compact memory
• Can be used for boot code in embedded controllers
• Suitable for instrumentation operating across wide temperatures
What Interface does it use for communication?
It communicates over a serial peripheral Interface capable of high-speed SPI signalling.
Which package type should PCB designers expect for placement?
The component is supplied in a WSON package with a 16-pin footprint for surface-mount assembly.
What semiconductor cell architecture is implemented for non-volatile storage?
It uses NOR-type cells suitable for Execute-In-Place and direct code execution.
Is there an automotive qualification relevant to design-in?
It complies with the AEC-Q100 automotive standard applicable to semiconductor components.
Related links
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFI003
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON
- Infineon NOR 256 MB SPI FL-S Flash 16-Pin WSON, S25FL256SAGMFM000
- Infineon NOR 256 MB SPI FL-S Flash 24-Pin BGA
- Infineon NOR 256 MB SPI FL-S Flash 24-Pin BGA, S25FL256SAGBHI200
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256SAGMFIG03
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON
- Infineon NOR 256 MB SPI Flash Memory 16-Pin WSON, S25FL256LAGMFM000
