Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF-T

This image is representative of the product range

Subtotal (1 reel of 3300 units)*

$5,949.90

(exc. GST)

$6,543.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.803$5,949.90

*price indicative

RS Stock No.:
264-8830
Mfr. Part No.:
SST25VF040B-50-4I-SAF-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

4MB

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

512k x 8

Maximum Clock Frequency

50MHz

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS, JEDEC

Length

6mm

Series

SST25VF

Automotive Standard

No

Supply Current

15mA

The Microchip serial flash memory features a four-wire, SPI compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF040B device is enhanced with improved operating frequency for lower power consumption. This SPI serial flash memory is manufactured with SST proprietary, high-performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. This device significantly improve performance and reliability, while lowering power consumption.

SPI Compatible: Mode 0 and Mode 3

Supports 50 MHz SPI clock

Active Read Current: 10 mA (typical)

Program & Erase Current: 30mA (max)

Standby Current: 5 μA (typical)

Chip-Erase Time: 35 ms (typical)

Sector-/Block-Erase Time: 18 ms (typical)

Byte-Program Time: 7 μs (typical)

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy