Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25PF040CT-40I/SN
- RS Stock No.:
- 264-8824
- Mfr. Part No.:
- SST25PF040CT-40I/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.70
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,550 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.57 | $15.70 |
| 50 - 90 | $1.532 | $15.32 |
| 100 - 240 | $1.494 | $14.94 |
| 250 - 990 | $1.466 | $14.66 |
| 1000 + | $1.437 | $14.37 |
*price indicative
- RS Stock No.:
- 264-8824
- Mfr. Part No.:
- SST25PF040CT-40I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 512k x 8 | |
| Maximum Clock Frequency | 40MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Length | 6mm | |
| Standards/Approvals | ISO/TS 16949, RoHS, JEDEC | |
| Width | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Series | SST25PF040C | |
| Supply Current | 12mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512k x 8 | ||
Maximum Clock Frequency 40MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Length 6mm | ||
Standards/Approvals ISO/TS 16949, RoHS, JEDEC | ||
Width 5mm | ||
Automotive Standard AEC-Q100 | ||
Series SST25PF040C | ||
Supply Current 12mA | ||
The Microchip serial flash features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. This device is enhanced with extended operating voltage of 2.3-3.6V. This serial flash memory is manufactured with proprietary, high-performance CMOS Super flash technology. The split-gate cell design and thick-oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. It significantly improve performance and reliability, while lowering power consumption.
Serial Interface Architecture- SPI Compatible: Mode 0 and Mode 3
Dual Input/output I/O Support
High Speed Clock Frequency up to 40 MHz
Endurance: 100000 Cycles (typical)
Greater than 20 years Data Retention
Software Write Protection- Write protection through Block-
Industrial temperature range from -40°C to +85°C
RoHS compliant
Related links
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI, SDI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI SST25PF040C-40I/SN
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
