Cypress Semiconductor NOR 1Gbit CFI, SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFV011

Stock information currently inaccessible
RS Stock No.:
193-8934
Mfr. Part No.:
S70FL01GSAGMFV011
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Gbit

Interface Type

CFI, SPI

Package Type

SOIC

Pin Count

16

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 (I/O Supply) V, 2.7 (Core) V

Maximum Operating Supply Voltage

3.6 (Core) V, 3.6 (I/O Supply) V

Dimensions

10.3 x 7.5 x 2.55mm

Number of Bits per Word

8bit

Minimum Operating Temperature

-40 °C

Number of Words

128M

Maximum Operating Temperature

+105 °C

CMOS 3.0V Core
Serial Peripheral Interface (SPI) with Multi-I/O
SPI Clock polarity and phase modes 0 and 3
Double Data Rate (DDR) option
Extended Addressing: 32bit address
Serial Command set and footprint compatible with S25FL-A, S25FL-K and S25FL-P SPI families
Multi I/O Command set and footprint compatible with S25FL-P SPI family
READ Commands
Normal, Fast, Dual, Quad, Fast DDR, Dual DDR, Quad DDR
AutoBoot
power up or reset and execute a Normal or Quad read command automatically at a preselected address
Common Flash Interface (CFI) data for configuration information
Programming (1.5Mb/s)
512-byte Page Programming buffer
Quad-Input Page Programming (QPP) for slow clock systems
Erase (0.5Mb/s)
Uniform 256Kb sectors
Cycling Endurance
100,000 Program-Erase Cycles, minimum
Data Retention
20 Year Data Retention, minimum
Security Features
One Time Program (OTP) array of 2048 bytes
Block Protection
Status Register bits to control protection against program or erase of a contiguous range of sectors.
Hardware and software control options
Advanced Sector Protection (ASP)
Individual sector protection controlled by boot code or password
Cypress® 65 nm MirrorBit® Technology with EclipseArchitecture
Core Supply Voltage: 2.7V to 3.6V
I/O Supply Voltage: 1.65V to 3.6V
Temperature Range / Grade:
Industrial (-40 °C to +85 °C)
Industrial Plus (-40 °C to +105 °C)
Packages (all Pb-free)
16-lead SOIC (300 mils)
BGA-24, 8  6 mm–5  5 ball (ZSA024) footprint

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy