Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA, S25FL256SAGBHV200
- RS Stock No.:
- 193-8745
- Mfr. Part No.:
- S25FL256SAGBHV200
- Brand:
- Infineon
This image is representative of the product range
Add 1690 more to save $1,433.12
View bulk pricing optionsSubtotal (1 tray of 338 units)*
$2,866.58
(exc. GST)
$3,153.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 338 - 1352 | $8.481 | $2,866.58 | - |
| 1690 + | $7.633 | $2,579.95 | $1,433.12 |
*price indicative
- RS Stock No.:
- 193-8745
- Mfr. Part No.:
- S25FL256SAGBHV200
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 256MB | |
| Interface Type | SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 32M x 8 bit | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 8mm | |
| Height | 1mm | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 32M | |
| Series | S25FL256S | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 14.5ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 256MB | ||
Interface Type SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 32M x 8 bit | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 8mm | ||
Height 1mm | ||
Width 6mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Number of Words 32M | ||
Series S25FL256S | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 14.5ns | ||
Related links
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA, S25FL256SAGBHV200
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA, S25FL256LAGBHV020
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 128 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
