Winbond NOR 2 MB SPI Flash Memory 8-Pin USON, W25X20CLUXIG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$63.50

(exc. GST)

$69.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,325 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$2.54$63.50-
1000 - 1975$2.504$62.601%
2000 +$2.439$60.983%

*price indicative

Packaging Options:
RS Stock No.:
188-2723
Mfr. Part No.:
W25X20CLUXIG
Brand:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

2MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

USON

Pin Count

8

Organisation

256K x 8 bit

Mount Type

Surface

Maximum Clock Frequency

104MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.1mm

Standards/Approvals

No

Height

550μm

Width

2.1mm

Number of Bits per Word

8

Number of Words

256K

Supply Current

15mA

Maximum Random Access Time

8ns

Series

W25X20CL

Automotive Standard

No

Density 2Mbit Voltage 2.3 - 3.6V Speed 104MHZ Package 150mil SOIC\VSOP Package USON 2x3mm.

Single/Dual SPI

2.3V to 3.6V Vcc Range

UID

Flexible Architecture with 4KB Sectors

1mA Active Read Current, <1mA Power Down Current

  • RS Stock No. 1882547
  • Mfr. Part No. W25X20CLUXIG
Each (On a Reel of 4000)
$1.806
  • RS Stock No. 1882723P
  • Mfr. Part No. W25X20CLUXIG
Each (Supplied on a Reel)
$2.54
  • RS Stock No. 1882828
  • Mfr. Part No. W25Q80DLUXIE
Each (In a Pack of 25)
$1.746
  • RS Stock No. 1882828P
  • Mfr. Part No. W25Q80DLUXIE
Each (Supplied on a Reel)
$1.746

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy