Infineon NOR 128 MB SPI Flash Memory 24-Pin BGA, S25FL128LAGBHV020
- RS Stock No.:
- 181-8362
- Mfr. Part No.:
- S25FL128LAGBHV020
- Brand:
- Infineon
This image is representative of the product range
Add 84 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 390 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 81 | $6.413 | $19.24 | - |
| 84 - 165 | $6.257 | $18.77 | 2% |
| 168 + | $6.163 | $18.49 | 3% |
*price indicative
- RS Stock No.:
- 181-8362
- Mfr. Part No.:
- S25FL128LAGBHV020
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | BGA | |
| Pin Count | 24 | |
| Organisation | 16M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 6mm | |
| Length | 8mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Number of Words | 16M | |
| Number of Bits per Word | 8 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100mA | |
| Maximum Random Access Time | 8ns | |
| Series | S25FL128L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type BGA | ||
Pin Count 24 | ||
Organisation 16M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 6mm | ||
Length 8mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Number of Words 16M | ||
Number of Bits per Word 8 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100mA | ||
Maximum Random Access Time 8ns | ||
Series S25FL128L | ||
Related links
- Infineon NOR 128 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA, S25FL256LAGBHV020
- Infineon NOR 256 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HS512TGABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HS512TDPBHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S26HL512TFPBHI000
