Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4I-S2AF-T
- RS Stock No.:
- 177-9803
- Mfr. Part No.:
- SST25VF016B-50-4I-S2AF-T
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-9803
- Mfr. Part No.:
- SST25VF016B-50-4I-S2AF-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 2M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 50MHz | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.91mm | |
| Length | 5.4mm | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 8ns | |
| Series | SST25VF016B | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 2M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 50MHz | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.91mm | ||
Length 5.4mm | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 8ns | ||
Series SST25VF016B | ||
Supply Current 15mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency which lowers power consumption. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology.
Single Voltage Read and Write Operations
Serial Interface Architecture
High Speed Clock Frequency
Hold Pin - Suspend a serial sequence without deselecting the device
Write Protection - Enables/Disables the Lock-Down function of the status register
Software Write Protection - Write protection through Block-Protection bits in status register
Temperature Range -40°C to +85°C
Related links
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin WSON, SST25VF016B-50-4I-QAF
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin WSON
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 8 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AE
