Infineon NOR 128 MB Parallel, CFI Flash Memory 56-Pin TSOP, S29GL128S90TFI010

This image is representative of the product range

Get a bulk buy discount

Add 455 more to save 10%

View bulk pricing options

Subtotal (1 tray of 91 units)*

$866.87

(exc. GST)

$953.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
91 - 364$9.526$866.87-
455 +$8.573$780.1410%

*price indicative

RS Stock No.:
171-1483
Mfr. Part No.:
S29GL128S90TFI010
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

128MB

Product Type

Flash Memory

Interface Type

Parallel, CFI

Package Type

TSOP

Pin Count

56

Organisation

8M x 16 bit

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14.1mm

Height

1.05mm

Length

14.1mm

Standards/Approvals

No

Series

S29GL128S

Number of Words

8K

Automotive Standard

AEC-Q100

Supply Current

60mA

Number of Bits per Word

16

Maximum Random Access Time

90ns

COO (Country of Origin):
US

Parallel NOR Flash Memory, Cypress Semiconductor


High performance

Fast random-access and high bandwidth

Flash Memory


FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks. It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy