Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- RS Stock No.:
- 145-9067
- Mfr. Part No.:
- SST25VF040B-50-4C-S2AF
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9067
- Mfr. Part No.:
- SST25VF040B-50-4C-S2AF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 512 k x 8 Bit | |
| Maximum Clock Frequency | 50MHz | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.91mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5.4mm | |
| Number of Words | 512K | |
| Maximum Random Access Time | 8ns | |
| Automotive Standard | No | |
| Series | SST25VF040B | |
| Number of Bits per Word | 8 | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512 k x 8 Bit | ||
Maximum Clock Frequency 50MHz | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.91mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5.4mm | ||
Number of Words 512K | ||
Maximum Random Access Time 8ns | ||
Automotive Standard No | ||
Series SST25VF040B | ||
Number of Bits per Word 8 | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- TH
SST25VF040B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AF
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAF
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-S2AE
