Microchip Split Gate 1 MB Parallel Multi-Purpose Flash 32-Pin TSOP
- RS Stock No.:
- 144-5856
- Mfr. Part No.:
- SST39SF010A-70-4C-WHE
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5856
- Mfr. Part No.:
- SST39SF010A-70-4C-WHE
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Multi-Purpose Flash | |
| Memory Size | 1MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Organisation | 128K x 8 bit | |
| Mount Type | Surface | |
| Cell Type | Split Gate | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 12.5mm | |
| Length | 8.1mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 70ns | |
| Series | SST39 | |
| Number of Words | 128k | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Multi-Purpose Flash | ||
Memory Size 1MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 32 | ||
Organisation 128K x 8 bit | ||
Mount Type Surface | ||
Cell Type Split Gate | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 12.5mm | ||
Length 8.1mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS, JEDEC | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 70ns | ||
Series SST39 | ||
Number of Words 128k | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
SST39SF010A/020A/040 Parallel SuperFlash® Memory
The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.
Features
4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 MS
Chip-Erase Time: 70 MS (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets
Flash Memory, Microchip
Related links
- Microchip Split Gate 1 MB Parallel Multi-Purpose Flash 32-Pin TSOP, SST39SF010A-70-4C-WHE
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin TSOP
- Microchip Split Gate 4 MB Parallel Flash Memory 32-Pin TSOP, SST39SF040-70-4C-WHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP
- Microchip Split Gate 4 MB SPI Flash Memory 32-Pin TSOP
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin PLCC, SST39SF010A-70-4C-NHE
- Microchip Split Gate 1 MB Parallel Flash Memory 32-Pin TSOP, SST39VF010-70-4I-WHE
