Delkin Devices NAND 128 GB SATA III Driver Module, DE1HFTUM5-35000-2
- RS Stock No.:
- 763-291
- Mfr. Part No.:
- DE1HFTUM5-35000-2
- Brand:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-291
- Mfr. Part No.:
- DE1HFTUM5-35000-2
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 128GB | |
| Interface Type | SATA III | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 69.85mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Height | 7mm | |
| Automotive Standard | No | |
| Series | Utility+ SATA III Industrial 2.5” SSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 128GB | ||
Interface Type SATA III | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 69.85mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Height 7mm | ||
Automotive Standard No | ||
Series Utility+ SATA III Industrial 2.5” SSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices Industrial SATA III SSD is engineered to deliver high-performance and reliability for industrial applications. Utilising Advanced 3D TLC flash technology, it ensures superior data integrity and endurance, making it suitable for environments demanding consistency and durability. With a capacity range from 128GB up to 2TB, this SSD supports SATA Revision 3.1 Interface for exceptional speed, achieving up to 550 MB/s read and 510 MB/s write speeds. This SSD features a robust design that withstands extreme temperatures from -40°C to 85°C, ensuring optimal functionality across varied operational conditions. Its impressive Mean Time Between Failures (MTBF) rating of over 3,000,000 hours illustrates its reliability, making it an Ideal choice for critical data applications.
Capacity options from 128GB to 2TB cater to a wide range of storage needs
SATA III Interface supports backwards compatibility with SATA Gen3, Gen2, and Gen1 for adaptable integration
Low Density Parity Check (LDPC) ECC algorithm enhances data reliability by correcting errors during read processes
Advanced Wear Leveling algorithms ensure even distribution of write and erase cycles, prolonging SSD lifespan
Robust bad Block management system prevents data storage in unreliable memory areas, enhancing overall data integrity
Support for TRIM commands optimises write performance and maintains speed over time by managing erasing of unused blocks
SMART technology provides real-time health monitoring, helping users proactively manage SSD status
Over-Provisioning allows for improved IOPS and lowers write amplification, enhancing endurance and performance
DEVSLP mode offers a low power solution, enabling significant energy savings during idle periods
Operating temperature range of -40°C to 85°C allows for use in harsh environments without performance degradation
