Delkin Devices NAND 512 GB SATA III Driver Module, ME5HFTVM5-3N000-2
- RS Stock No.:
- 763-288
- Mfr. Part No.:
- ME5HFTVM5-3N000-2
- Brand:
- Delkin Devices
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$453.68
(exc. GST)
$499.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $453.68 |
| 5 + | $440.07 |
*price indicative
- RS Stock No.:
- 763-288
- Mfr. Part No.:
- ME5HFTVM5-3N000-2
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 512GB | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 50.8mm | |
| Width | 29.85mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 4mm | |
| Series | Utility+ mSATA SSD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 512GB | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 50.8mm | ||
Width 29.85mm | ||
Standards/Approvals RoHS Compliant | ||
Height 4mm | ||
Series Utility+ mSATA SSD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility+ mSATA Solid State Drive serves as a reliable storage solution, harnessing the advantages of flash disk technology with a Serial ATA I/II/III interface. Built to the JEDEC MO-300B form factor standard, this drive ensures decreased power consumption when compared to traditional hard drives. It delivers robust performance with read speeds reaching up to 550 MB/s and write speeds up to 510 MB/s, accommodating capacities of 128GB to 1TB, making it suitable for a variety of applications, including high-demand computing environments.
Capacity options ranging from 128GB to 1TB ensure flexibility for diverse storage needs
SATA Revision 3.1 compliance provides compatibility with modern systems
LDPC ECC algorithm enhances data integrity and error correction capabilities
Power consumption is optimised for efficiency, with Active mode drawing less than 1,750mW
Advanced wear leveling algorithms extend the lifespan by distributing write/erase cycles evenly
TRIM support improves performance by managing unused data blocks effectively
SMART technology proactively monitors drive health and alerts users to potential failures
Operating in extreme temperature conditions from -40°C to 85°C maintains reliability in diverse environments
RoHS compliant, ensuring alignment with environmental standards for safer use
Comprehensive shock and vibration resistance ensures durability in challenging settings
