Delkin Devices NAND 256 GB SATA III Driver Module, ME2HFTUM5-3N000-2
- RS Stock No.:
- 763-287
- Mfr. Part No.:
- ME2HFTUM5-3N000-2
- Brand:
- Delkin Devices
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$285.09
(exc. GST)
$313.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $285.09 |
| 5 + | $276.54 |
*price indicative
- RS Stock No.:
- 763-287
- Mfr. Part No.:
- ME2HFTUM5-3N000-2
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 256GB | |
| Product Type | Driver Module | |
| Interface Type | SATA III | |
| Mount Type | Surface Mount | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Supply Voltage | 3.14V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 50.8mm | |
| Height | 4mm | |
| Width | 29.85mm | |
| Automotive Standard | No | |
| Series | Utility+ mSATA SSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 256GB | ||
Product Type Driver Module | ||
Interface Type SATA III | ||
Mount Type Surface Mount | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.46V | ||
Minimum Supply Voltage 3.14V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 50.8mm | ||
Height 4mm | ||
Width 29.85mm | ||
Automotive Standard No | ||
Series Utility+ mSATA SSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility+ mSATA Solid State Drive (SSD) is designed to provide high performance and reliability for data storage applications, utilising the SATA III interface. With capacities ranging from 128GB to 1TB, this SSD delivers fast read speeds of up to 550 MB/s and write speeds of up to 485 MB/s, making it suitable for demanding environments. Engineered to meet the JEDEC MO-300B form factor standard, it combines Advanced features such as error correction, wear leveling, and bad Block management to ensure data integrity. Its broad operating temperature range of -40°C to 85°C and low power consumption further enhance its suitability for various applications, while maintaining RoHS compliance.
Capacity options between 128GB and 1TB to meet diverse storage needs
Read and write performance reaches up to 550 MB/s and 485 MB/s respectively, enabling Rapid data access
Utilises Advanced LDPC (Low Density Parity Check) ECC for enhanced data integrity
Implements wear leveling algorithms to maximise the lifespan of NAND flash memory
Equipped with bad Block management to maintain reliability and data storage efficiency
Supports TRIM command for optimised performance and efficient garbage collection
Features SMART technology for self-monitoring and early failure warnings
Temperature resilience operates effectively in extreme conditions from -40°C to 85°C
Low power consumption in Active and idle states, Ideal for energy-sensitive applications
RoHS compliant, ensuring environmentally friendly use without harmful substances
