Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
- RS Stock No.:
- 763-283
- Mfr. Part No.:
- S464FSTML-U3000-3
- Brand:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-283
- Mfr. Part No.:
- S464FSTML-U3000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 64GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Length | 15mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Series | Utility microSD | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 64GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Length 15mm | ||
Height 1mm | ||
Automotive Standard No | ||
Series Utility microSD | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD Utility family offers a high-performance solution designed for demanding applications requiring robust storage capabilities. Built for industrial environments, these cards deliver dependable data retention under extreme conditions, making them Ideal for various sectors including telecommunications and medical devices. With an emphasis on endurance, the Utility microSD card supports extensive write cycles while maintaining Rapid data access speeds, ensuring reliable performance in mission-critical tasks. Delkins commitment to quality is evident, as each card is configured to specific controllers and firmware, guaranteeing consistency and compatibility across the board. This microSD card is well-suited for those seeking a long-lasting, high-capacity storage solution within Compact dimensions.
Offers high endurance with 60,000 P/E cycles at the raw flash level
Designed to operate within a temperature range of -40°C to +85°C, ensuring reliability in extreme conditions
Supports a wide capacity range from 64GB to 128GB, catering to diverse application needs
Features sophisticated wear leveling and bad Block management for optimal data integrity
Provides maximum sequential read speeds of up to 95 MB/s for efficient data transfer
Delivers maximum sequential write speeds of up to 85 MB/s, enhancing operational efficiency
Configured for SD and SPI modes, allowing flexibility in usage scenarios
Endorses 95% RH at 55°C for high humidity resilience, making it suitable for various environments
Includes life cycle management to ensure consistent product availability and support
Delkin provides extensive applications support, enhancing user confidence
