Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-282
Mfr. Part No.:
S432FSTML-U3000-3
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

32GB

Product Type

Memory Card

Interface Type

SD

Pin Count

8

Mount Type

Plug-in

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

11mm

Height

1mm

Length

15mm

Automotive Standard

No

Series

Utility microSD

COO (Country of Origin):
TW
The Delkin Devices microSD Utility+ card is engineered for demanding applications requiring robust performance and reliability. Designed for industrial environments, this storage solution ensures stability in extreme temperatures, operating efficiently between -25°C and +85°C. With capacity options catering to a variety of data storage needs, the microSD Utility+ card stands out with its high endurance capabilities, making it Ideal for mission-critical applications. Backed by strict lifecycle management and tailored support, this microSD card offers dependable service, enhancing productivity in diverse settings.

Supports a wide capacity range from 4GB to 32GB, accommodating varying data storage requirements

Endurance rated for up to 30,000 program/erase cycles, ensuring longevity for intensive usage

Operates within a full industrial temperature range of -40°C to +85°C, making it suitable for extreme conditions

Offers exceptional data retention of up to 1 year at end of life, safeguarding critical information

Delivers sequential read speeds of up to 95 MB/s and write speeds of up to 85 MB/s for efficient data access

Integrates sophisticated wear leveling technology, enhancing the lifespan and performance of the card

Features bad Block management to promote reliability and data integrity throughout its lifecycle

Backed by Delkin's stringent BOM control and lifecycle management policies, ensuring consistent supply and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy