Delkin Devices SLC 64 GB SD Memory Card 9-Pin, SE64FSTL2-3B000-3
- RS Stock No.:
- 763-281
- Mfr. Part No.:
- SE64FSTL2-3B000-3
- Brand:
- Delkin Devices
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$187.80
(exc. GST)
$206.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $187.80 |
| 5 - 9 | $178.40 |
| 10 + | $154.00 |
*price indicative
- RS Stock No.:
- 763-281
- Mfr. Part No.:
- SE64FSTL2-3B000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 64GB | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Mount Type | Plug-in | |
| Maximum Clock Frequency | 2kHz | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Width | 24mm | |
| Length | 32mm | |
| Height | 2.1mm | |
| Series | Utility Endurance | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 64GB | ||
Interface Type SD | ||
Pin Count 9 | ||
Mount Type Plug-in | ||
Maximum Clock Frequency 2kHz | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Width 24mm | ||
Length 32mm | ||
Height 2.1mm | ||
Series Utility Endurance | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD Utility+ SD card is engineered to meet the demanding storage needs of industrial and commercial applications. Providing reliable performance in a range of environments, this card supports a broad capacity range from 64GB, making it suitable for applications that involve substantial data storage such as video recording and high-speed data transfer. Built with MLC flash technology, the card ensures a balanced combination of speed and endurance, catering for various operational requirements while maintaining lifecycle management standards. With an operating temperature range spanning from -25°C to +85°C, The Delkin Devices SD Utility+ SD card is designed to withstand challenging conditions, making it an Ideal choice for applications necessitating durability and stability.
Built with MLC flash technology for enhanced performance and reliability
Operates within a -25°C to +85°C temperature range for versatility in varying environments
Maintains consistent performance through managed configurations
Offers a density range of 4GB to 64GB, accommodating a variety of storage needs
Adheres to controlled BOM practices ensuring longevity and lifecycle management
Supports high endurance with 3,000 P/E cycles, fitting demanding use cases
Delivers sequential read speeds of up to 95 MB/s for efficient data access
Features robust power fail protection to safeguard data integrity during unexpected shutdowns
Incorporates sophisticated wear leveling and bad Block management to prolong card lifespan
Eligible for customised solutions to address specific application requirements
