Delkin Devices SLC 16 GB SD Memory Card 9-Pin, SE16FSTL2-3B000-3
- RS Stock No.:
- 763-279
- Mfr. Part No.:
- SE16FSTL2-3B000-3
- Brand:
- Delkin Devices
N
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$70.89
(exc. GST)
$77.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $70.89 | - |
| 10 - 24 | $64.50 | 9% |
| 25 + | $53.88 | 23% |
*price indicative
- RS Stock No.:
- 763-279
- Mfr. Part No.:
- SE16FSTL2-3B000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 16GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Maximum Clock Frequency | 2kHz | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Standards/Approvals | CE | |
| Length | 32mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Series | Utility Endurance | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 16GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 9 | ||
Maximum Clock Frequency 2kHz | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Standards/Approvals CE | ||
Length 32mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
Series Utility Endurance | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility SD is designed to meet the needs of various applications where reliability and performance are paramount. It serves as an Ideal storage solution for both commercial and industrial uses, offering the perfect balance of capacity, endurance, and robust environmental resilience. Specifically engineered to endure extreme temperature ranges from -25°C to +85°C, this SD card facilitates seamless data storage and retrieval for devices operating under challenging conditions. With a focus on high performance and data integrity, it allows for the effective management of demanding workloads, making it indispensable for users who require constant accessibility and durability.
Utilises MLC flash technology to deliver superior performance
Endures operating temperatures from -25°C to +85°C, ensuring versatility in various environments
Offers a capacity range of 8GB to 32GB, catering to diverse storage needs
Achieves sequential read speeds of up to 95 MB/s for efficient data access
Supports sophisticated wear leveling and bad Block management for enhanced data longevity
Features robust power fail protection to safeguard data integrity
Demonstrates impressive endurance with a specification of 3,000 program/erase cycles at the raw flash level
Designed for high reliability and consistency through managed configurations
Meets stringent shock and vibration resistance standards, enduring impacts of 1,500 G for half a millisecond
Built to provide a dependable solution for mission-critical applications
