Delkin Devices SLC 4 GB SD Memory Card 8-Pin, S304TLNJM-U1000-3
- RS Stock No.:
- 763-272
- Mfr. Part No.:
- S304TLNJM-U1000-3
- Brand:
- Delkin Devices
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$236.31
(exc. GST)
$259.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $236.31 |
| 5 + | $229.21 |
*price indicative
- RS Stock No.:
- 763-272
- Mfr. Part No.:
- S304TLNJM-U1000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 4GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Height | 1mm | |
| Width | 11mm | |
| Series | U331C Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 4GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Height 1mm | ||
Width 11mm | ||
Series U331C Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card is engineered to offer robust controlled storage solutions for various applications, including industrial and OEM design. It caters to a wide array of demands with its Compact form factor, making it Ideal for use in mobile phones, action cameras, and inventory management systems. The card ensures high reliability, providing exceptional performance for both write-intensive workloads and environmental challenges. Specifically designed for mission-critical data storage, this microSD card guarantees longevity and efficiency, supported by Delkin's exemplary lifecycle management and BOM control.
Optimised for a wide range of temperatures from -25°C to +85°C
Designed with Advanced SLC NAND flash technology for enhanced endurance
Compatible with SD and SPI modes, ensuring versatile usage options
Equipped with a high endurance rating of up to 3,000 P/E cycles, promising durability
Offers robust power fail safety and sophisticated wear leveling to protect data integrity
Includes managed configurations for consistent performance and host compatibility
Manufactured with customisation options to meet specific client needs
Data retention guaranteed for 1 year at end of life, providing added reliability
Shock-resistant capability up to 1,500 G, suitable for demanding environments
