Delkin Devices SLC 1 GB SD Memory Card 8-Pin, S30GTLNJM-C1000-3
- RS Stock No.:
- 763-270
- Mfr. Part No.:
- S30GTLNJM-C1000-3
- Brand:
- Delkin Devices
N
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$64.29
(exc. GST)
$70.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $64.29 | - |
| 10 - 24 | $58.50 | 9% |
| 25 + | $48.85 | 24% |
*price indicative
- RS Stock No.:
- 763-270
- Mfr. Part No.:
- S30GTLNJM-C1000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 1GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Height | 1mm | |
| Width | 11mm | |
| Series | U331C Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 1GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Height 1mm | ||
Width 11mm | ||
Series U331C Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card is designed for high-performance storage solutions suitable for a range of applications, including consumer devices and rugged environments. Engineered with SLC NAND flash technology, it offers superior endurance and reliability, making it Ideal for mission-critical tasks where data integrity is paramount. This card supports SD 3.0 standards and is optimised for seamless operation under varying temperature conditions. With a robust architecture that caters to diverse usage needs, the microSD card provides a dependable and efficient storage medium tailored for industries demanding uncompromising performance.
Utilises Advanced SLC NAND flash for enhanced data retention and endurance
Offers a wide operating temperature range from -40°C to +85°C for diverse applications
Supports SD 3.0 and is compliant with Class 10 and UHS-I standards for high-speed performance
Designed to withstand harsh conditions with superior shock and vibration resistance
Features controlled BOM for consistent performance across product life cycles
Includes sophisticated wear leveling and bad Block management for reliable data integrity
Backed by a comprehensive life cycle management approach ensuring long-term availability
Provides customisation options such as pad printing and image loading
Ensures compatibility with a wide range of devices through managed configurations
