Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNJM-C1000-3

N
Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$35.39

(exc. GST)

$38.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$35.39-
10 - 24$32.199%
25 +$26.8824%

*price indicative

RS Stock No.:
763-269
Mfr. Part No.:
S351TLNJM-C1000-3
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

512MB

Product Type

Memory Card

Interface Type

SD

Pin Count

8

Mount Type

Plug-in

Cell Type

SLC

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1mm

Width

11mm

Length

15mm

Series

U331C Series

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices microSD 512MB card is designed to provide reliable and efficient storage for various applications, particularly in industrial environments. Its robust features cater to the needs of professional users who require high endurance and excellent performance under demanding conditions. With a focus on reliability, data retention, and lifecycle management, this microSD card ensures that your critical data remains secure and accessible, making it Ideal for applications in telecommunications, medical devices, and other industrial uses. The card's controlled BOM and managed configurations also facilitate long-term support and compatibility across diverse systems, providing peace of mind for those deploying in mission-critical scenarios.

High endurance with 3,000 P/E cycles for reliable data storage

Data retention of one year at end of life ensures data stability

Operates within a wide temperature range of -40°C to +85°C for versatility in harsh environments

Boasts an MTBF of over 2,000,000 hours, indicating superior durability

Sophisticated wear leveling and bad Block management for enhanced performance

Supports sequential read speeds of up to 22 MB/s for efficient data access

Utilises Advanced firmware protection for data integrity during power failures

Designed with a standard microSD connector for easy integration into existing systems

Includes limited life cycle management to ensure ongoing support and upgrades

Backed by delkin devices' commitment to quality and customized solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy