Delkin Devices SLC 256 MB SD Memory Card 8-Pin, S325TLMJM-C1000-3
- RS Stock No.:
- 763-268
- Mfr. Part No.:
- S325TLMJM-C1000-3
- Brand:
- Delkin Devices
N
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.38 | - |
| 10 - 49 | $16.18 | 11% |
| 50 - 99 | $14.52 | 21% |
| 100 + | $12.50 | 31% |
*price indicative
- RS Stock No.:
- 763-268
- Mfr. Part No.:
- S325TLMJM-C1000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 256MB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 11mm | |
| Height | 1mm | |
| Length | 15mm | |
| Automotive Standard | No | |
| Series | U331C Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 256MB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 11mm | ||
Height 1mm | ||
Length 15mm | ||
Automotive Standard No | ||
Series U331C Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card is designed to offer rugged and reliable storage solutions for industrial applications. With its Durable construction, this memory card excels in environments that demand high endurance and data integrity. Whether used in telecommunications, medical devices, or transportation systems, this microSD card guarantees consistent performance and compatibility with a wide range of applications. Featuring Advanced industrial specifications and a robust life cycle management system, it is built to meet the rigorous demands of critical workload environments while providing outstanding data protection and storage capabilities.
Designed for industrial applications, ensuring reliability under demanding conditions
Supports full industrial temperature range from -40°C to +85°C, making it suitable for extreme environments
Offers high endurance SLC NAND flash for superior data retention and performance under heavy workloads
Compatible with SD 3.0 interface, Class 10 and UHS-I for efficient data transfer speeds
Includes managed configurations to ensure consistency and compatibility across systems
Built with sophisticated wear leveling and bad Block management to enhance longevity
Features shock resistance up to 1,500 G for additional durability against physical impact
Capable of retaining data for a year at the end of life, ensuring data integrity during usage
Power fail safety and firmware protection included to guard against data loss during unexpected power interruptions
