Delkin Devices NAND 64 GB SATA III Driver Module, ME64FTTWA-3N000-2
- RS Stock No.:
- 763-258
- Mfr. Part No.:
- ME64FTTWA-3N000-2
- Brand:
- Delkin Devices
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.14
(exc. GST)
$124.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $113.14 |
| 10 - 24 | $102.95 |
| 25 + | $86.00 |
*price indicative
- RS Stock No.:
- 763-258
- Mfr. Part No.:
- ME64FTTWA-3N000-2
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Driver Module | |
| Memory Size | 64GB | |
| Interface Type | SATA III | |
| Maximum Clock Frequency | 2kHz | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Length | 50mm | |
| Width | 30mm | |
| Automotive Standard | No | |
| Series | ME64FTTWA | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Driver Module | ||
Memory Size 64GB | ||
Interface Type SATA III | ||
Maximum Clock Frequency 2kHz | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Length 50mm | ||
Width 30mm | ||
Automotive Standard No | ||
Series ME64FTTWA | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility+ mSATA Solid State Drive (SSD) delivers exceptional flash disk performance with a SATA III interface, adhering to the JEDEC MO-300B form factor standard. Designed to offer high-speed data access, this SSD maintains lower power consumption compared to traditional hard drives, making it Ideal for energy-efficient applications. Available in various capacities from 128GB to 1TB, it achieves impressive read speeds up to 550MB/s and write speeds reaching 510MB/s, ensuring quick data transfers and efficient processing. Its robust design enhances reliability, ensuring it meets rigorous demands in a variety of environments.
Capacity options ranging from 128GB to 1TB cater to diverse storage needs
SATA Revision 3.1 compatibility ensures seamless integration with various systems
LDPC ECC algorithm provides error detection and correction to maintain data integrity
Advanced Wear Leveling algorithms prolong the lifespan of the NAND flash memory
Bad Block Management enhances reliability by preventing data storage in defective blocks
TRIM support improves performance by managing unused data effectively
SMART technology facilitates automatic health monitoring and early failure warnings
Over-Provisioning enhances performance and endurance for intensive workloads
Thermal Throttling protects components from overheating during high workloads
Operating temperature range of -40°C to 85°C ensures reliability in extreme conditions
