Delkin Devices SLC 2 GB SD Memory Card 8-Pin, S302TLNVE-C1000-3
- RS Stock No.:
- 763-257
- Mfr. Part No.:
- S302TLNVE-C1000-3
- Brand:
- Delkin Devices
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.54
(exc. GST)
$134.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $122.54 |
| 5 - 9 | $116.41 |
| 10 + | $100.48 |
*price indicative
- RS Stock No.:
- 763-257
- Mfr. Part No.:
- S302TLNVE-C1000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 2GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15mm | |
| Width | 11mm | |
| Height | 1mm | |
| Series | U500 Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 2GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15mm | ||
Width 11mm | ||
Height 1mm | ||
Series U500 Series | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD card serves as a robust storage solution tailored for industrial applications, ensuring reliable performance in challenging environments. Built with Advanced pSLC flash technology, this card is designed to withstand extreme temperature variations and demanding workloads, making it Ideal for critical applications in sectors such as telecommunications, medical devices, and inventory management. With its high endurance rating, the card offers exceptional data retention and longevity, ensuring that VITAL information remains accessible over time. This microSD card not only provides ample capacity options but also guarantees consistency and compatibility, enabling seamless integration across various devices.
Robust pSLC flash technology ensures sustained performance for industrial applications
High endurance rating of up to 30,000 programme/erase cycles guarantees longevity
Rated for extreme operating temperatures ranging from -40°C to +85°C
Data retention for up to 1 year at the end of life ensures VITAL information is preserved
Offers compatibility with a wide range of devices, facilitating easy integration
Supports meticulous wear leveling and bad Block management for optimal reliability
Shock-resistant, capable of withstanding 1500G for 0.5 milliseconds
Humidity resistant, functioning effectively at 95% RH @ 55°C
Efficient voltage range of 2.7 to 3.6V ensures stable operation
Covers dense storage capacities from 2GB to 32GB, catering to diverse needs
