Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNVE-C1000-3

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.39

(exc. GST)

$38.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$35.39
10 - 24$32.19
25 +$26.88

*price indicative

RS Stock No.:
763-254
Mfr. Part No.:
S351TLNVE-C1000-3
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Product Type

Memory Card

Memory Size

512MB

Interface Type

SD

Pin Count

8

Mount Type

Plug-in

Cell Type

SLC

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

11mm

Length

15mm

Height

1mm

Automotive Standard

No

Series

U500 Series

COO (Country of Origin):
TW
The Delkin Devices microSD Industrial card provides a reliable and robust storage solution tailored for industrial and OEM applications. Built to endure extreme environmental conditions, this card excels in sectors like inventory management, telecommunications, and medical devices. With exceptional endurance and a well-managed lifecycle, it caters to the demands of write-intensive workloads and critical data storage needs. Designed specifically for reliable performance, this microSD card simplifies integration into a variety of applications by providing consistent compatibility and durability in high-stress environments.

Designed with sophisticated wear leveling and bad Block management for enhanced reliability

Operating temperature range of -40°C to +85°C ensures performance in extreme conditions

Capable of sustaining a maximum shock of 1,500G for half a millisecond, making it rugged

Supports a voltage range of 2.7 to 3.6 V for versatility in various devices

Includes high endurance SLC NAND flash for superior data retention and longevity

Provides data retention of one year at end of life, safeguarding essential data

Offers a high endurance rating with up to 60,000 programme/erase cycles

Compact design with standard microSD dimensions of 11 x 15 x 1 mm

Backed by Delkin’s lifecycle management and tailored support for specific needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy