Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- RS Stock No.:
- 763-252
- Mfr. Part No.:
- SE0GTLNVE-1D000-3
- Brand:
- Delkin Devices
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-252
- Mfr. Part No.:
- SE0GTLNVE-1D000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 1GB | |
| Interface Type | SD | |
| Pin Count | 9 | |
| Mount Type | Plug-in | |
| Maximum Clock Frequency | 2kHz | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 24mm | |
| Height | 2.1mm | |
| Length | 32mm | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | D500 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 1GB | ||
Interface Type SD | ||
Pin Count 9 | ||
Mount Type Plug-in | ||
Maximum Clock Frequency 2kHz | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 24mm | ||
Height 2.1mm | ||
Length 32mm | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series D500 Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD card offers reliable storage solutions designed specifically for diverse application needs, from consumer use to demanding industrial environments. Its Compact form factor, efficient power consumption, and seamless integration capabilities make it Ideal for a variety of uses, whether launching applications or managing extensive video data. Delkin devices ensures consistent performance through controlled configurations, locking each card's setup to specific components, providing enhanced reliability. The SD card also supports operating in extreme temperature ranges, ensuring longevity and durability in demanding conditions. With a commitment to lifecycle management, Delkin Devices prepares for end-of-life transitions with advance notifications and replacement options, ensuring continued product support and integration.
Built on high endurance SLC NAND flash technology for maximum reliability
Operating temperature range of -40°C to +85°C, suitable for harsh environments
Data retention guarantee of one year at end of life, ensuring data integrity
MTBF of over 3 million hours, highlighting exceptional durability
Support for sophisticated wear leveling and bad Block management, enhancing longevity
UV and shock-resistant design ensures resilience against physical damage
Up to 60,000 program/erase cycles, offering robust data handling capabilities
Customizable options available to meet specific application needs
Limited life cycle management to facilitate ongoing support and transitions
