Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.78

(exc. GST)

$60.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.78
10 - 24$49.84
25 +$41.64

*price indicative

RS Stock No.:
763-247
Mfr. Part No.:
USDCOEM-128GB
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

128GB

Product Type

Memory Card

Interface Type

SD

Mount Type

Plug-in

Cell Type

NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

SD 6.0

Series

COEM Series

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices microSD card offers reliable and Durable NAND flash storage specifically designed for OEM applications. With compliance to SD 6.0 standards, this high-performance microSD card serves as a cost-effective solution for equipment suppliers seeking dependable data storage in demanding environments. It boasts impressive read and write speeds, achieving up to 100 MB/s and 90 MB/s respectively. Whether you are logging data, recording high-definition video, or loading applications, the COEM Series utilises Advanced controller technology and 3D NAND architecture to deliver excellent performance. This microSD card ensures you have the necessary capacity for a variety of storage needs, making it a fitting choice for both industrial and commercial uses.

Capacity options range from 16GB to 512GB to suit various needs

Flash Type is 3D TLC, ensuring enhanced reliability and durability

Operates under stringent SD 6.0 specification compliance for guaranteed performance

Speed Classes include Class 10 and UHS-1 for fast data transfer

Sequential Read Performance reaches up to 100 MB/s for efficient file access

Sequential Write Performance of up to 90 MB/s enables quick data saving

Wide operating temperature range from -25º to +85°C suitable for harsh conditions

Storage temperature ranges from -40º to +85°C for added resilience

Rated for 3K P/E cycles for longevity in heavy-use scenarios

Available formats include FAT32/exFAT based on capacity to ensure compatibility

1-year warranty backs the reliability of this industrial-grade storage solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy