Delkin Devices SLC 1 GB USB USB Flash Drive, U40GTQHFL-XN000-D

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-233
Mfr. Part No.:
U40GTQHFL-XN000-D
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

1GB

Product Type

USB Flash Drive

Interface Type

USB

Mount Type

Plug-in

Cell Type

SLC

Minimum Supply Voltage

5V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Width

17mm

Length

67.7mm

Height

8mm

Automotive Standard

No

Series

B300 Series

COO (Country of Origin):
US
The Delkin Devices Industrial USB Drive is engineered for the secure transfer and storage of critical data in demanding environments. Featuring industrial-grade SLC NAND flash, the device ensures reliability and durability across various applications. It is compliant with USB 3.1 specifications while maintaining backward compatibility with USB 2.0 and 1.1. This USB drive is designed to excel in a range of temperature conditions, ensuring consistent performance. With Advanced features such as data protection technology and enhanced data integrity mechanisms, it provides an optimal solution for industrial users requiring dependable storage solutions.

Capacity options range from 1GB to 32GB, tailored for different storage needs

Operates in extreme temperatures from -40°C to +85°C, suitable for harsh environments

Supports a high Mean Time Between Failures (MTBF) of over 2 million hours, ensuring long-lasting reliability

Equipped with Error Correction Code (ECC) technology for data integrity during read processes

Incorporates wear leveling algorithms to maximise NAND flash lifespan and performance

Advanced bad Block management system detects and handles defective memory Blocks effectively

Utilises dynamic data refresh for extended data retention over the lifecycle of the drive

SMART functionality allows the drive to self-monitor and report health status

Page-based mapping enhances random performance and reduces write amplification

Fully compliant with RoHS and USB 3.1 standards, ensuring environmental and performance compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy