Delkin Devices SLC 8 GB USB USB Flash Drive, U408TQJGR-XN000-D
- RS Stock No.:
- 763-232
- Mfr. Part No.:
- U408TQJGR-XN000-D
- Brand:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-232
- Mfr. Part No.:
- U408TQJGR-XN000-D
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 8GB | |
| Product Type | USB Flash Drive | |
| Interface Type | USB | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 67.7mm | |
| Height | 8mm | |
| Width | 17mm | |
| Automotive Standard | No | |
| Supply Current | 130mA | |
| Series | B300 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 8GB | ||
Product Type USB Flash Drive | ||
Interface Type USB | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 67.7mm | ||
Height 8mm | ||
Width 17mm | ||
Automotive Standard No | ||
Supply Current 130mA | ||
Series B300 Series | ||
- COO (Country of Origin):
- US
The Delkin Devices Industrial USB Drive is designed for secure and efficient data transfer and storage. Built to endure harsh environmental conditions, the device boasts industrial-grade SLC NAND flash memory, ensuring reliability and longevity. With support for USB 3.1 Gen 1, the B300 drives backward compatibility with USB 2.0 and 1.1 while delivering impressive read and write speeds. This USB drive caters to various applications where data integrity and speed are paramount, making it an Ideal solution for critical data management.
Capacity options ranging from 1GB to 32GB provide flexible storage solutions for diverse needs
MTBF exceeds 2,000,000 hours, underscoring its reliability under operational conditions
Rugged with operational temperatures from -40°C to +85°C, ensuring functionality in extreme climates
Dynamic wear leveling and bad Block management enhance lifespan, optimising data storage efficiency
Power consumption is minimal, with only 175mA in Active mode and 45mA whilst idle
SMART capabilities enable effective monitoring of the device's health and performance
Page-based mapping reduces write amplification, enhancing performance and extending longevity
Supports both secure erase and sanitize commands via ATA pass-through for data security
Compatible with a broad range of operating systems, ensuring seamless integration across platforms
