Delkin Devices SLC 4 GB USB USB Flash Drive, U404TQJGR-XN000-D
- RS Stock No.:
- 763-231
- Mfr. Part No.:
- U404TQJGR-XN000-D
- Brand:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-231
- Mfr. Part No.:
- U404TQJGR-XN000-D
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | USB Flash Drive | |
| Memory Size | 4GB | |
| Interface Type | USB | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17mm | |
| Height | 8mm | |
| Length | 67.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | B300 Series | |
| Automotive Standard | No | |
| Supply Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type USB Flash Drive | ||
Memory Size 4GB | ||
Interface Type USB | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 17mm | ||
Height 8mm | ||
Length 67.7mm | ||
Standards/Approvals RoHS Compliant | ||
Series B300 Series | ||
Automotive Standard No | ||
Supply Current 100mA | ||
- COO (Country of Origin):
- US
The Delkin Devices Industrial USB Drive is designed for secure and efficient data transfer and storage in industrial settings. With a focus on robustness and reliability, this flash drive supports capacities ranging from 1GB to 32GB and adheres to the USB 3.1 Gen 1 specification, ensuring high-speed data access while maintaining backward compatibility with earlier USB versions. Constructed with industrial-grade SLC NAND flash, the drive is suited for extensive use in challenging conditions, such as extreme temperatures and environments prone to shocks and vibrations. Its Advanced features enable data integrity and enhance the drive's lifespan, making it Ideal for critical applications requiring dependable performance.
Capacity options include 1GB, 2GB, 4GB, 8GB, 16GB, and 32GB for versatile storage needs
USB 3.1 Gen 1 compliant with backward compatibility ensures swift data transfer rates
Industrial temperature rating of -40°C to 85°C allows operation in extreme conditions
Advanced Error Correction Code (ECC) ensures data accuracy, detecting and correcting errors
Incorporates SMART technology for automated health monitoring and diagnostics
Dynamic wear leveling extends lifespan by optimally distributing write and erase cycles
Robust bad Block management prevents data storage in unreliable memory sections
Flash refresh capability extends data retention even after extensive usage
Designed to survive power disruptions with built-in power fail robustness
Meets RoHS standards, ensuring compliance with environmental regulations
