Micron NOR 256 MB SPI Flash Memory 8-Pin WDFN, MT25QL256ABA1EW7-0SIT

N

Subtotal (1 unit)*

$41.87

(exc. GST)

$46.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.87

*price indicative

RS Stock No.:
696-973
Mfr. Part No.:
MT25QL256ABA1EW7-0SIT
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

256MB

Product Type

Flash Memory

Interface Type

SPI

Package Type

WDFN

Pin Count

8

Organisation

32M x 8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

800μm

Standards/Approvals

RoHS

Width

6mm

Length

5mm

Automotive Standard

No

Series

MT25QL

Supply Current

35mA

The Micron High-performance Serial NOR Flash memory device designed for embedded applications. It offers a storage capacity of 256 Mb and is built to deliver reliable performance in demanding environments.

Volatile and non-volatile configuration settings

Software reset

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy