Micron SLC NAND 8 GB SLC NAND Flash Memory 48-Pin TSOP-48 I, MT29F8G08ABACAWP-IT:C
- RS Stock No.:
- 696-936
- Mfr. Part No.:
- MT29F8G08ABACAWP-IT:C
- Brand:
- Micron
N
Subtotal (1 unit)*
$59.16
(exc. GST)
$65.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 96 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.16 |
*price indicative
- RS Stock No.:
- 696-936
- Mfr. Part No.:
- MT29F8G08ABACAWP-IT:C
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 8GB | |
| Product Type | Flash Memory | |
| Interface Type | SLC NAND | |
| Package Type | TSOP-48 I | |
| Pin Count | 48 | |
| Organisation | 1GB x 8 | |
| Maximum Clock Frequency | 166MHz | |
| Cell Type | SLC NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Height | 1.2mm | |
| Width | 12mm | |
| Supply Current | 30mA | |
| Series | MT29F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 8GB | ||
Product Type Flash Memory | ||
Interface Type SLC NAND | ||
Package Type TSOP-48 I | ||
Pin Count 48 | ||
Organisation 1GB x 8 | ||
Maximum Clock Frequency 166MHz | ||
Cell Type SLC NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Height 1.2mm | ||
Width 12mm | ||
Supply Current 30mA | ||
Series MT29F | ||
Automotive Standard No | ||
The Micron High-performance SLC NAND flash memory device. It features a memory density of 8 Gbit, organized as 1G x 8-bit, and complies with the ONFI 1.0 standard. This device is designed for industrial environments, offering reliable data storage and a Compact 48-pin TSOP package.
Matte Tin lead finish
Surface mount
RoHS compliant
