Micron NOR 512 MB SPI Serial Flash Memory 8-Pin WDFN, MT25QL512ABB1EW9-0SIT
- RS Stock No.:
- 696-925
- Mfr. Part No.:
- MT25QL512ABB1EW9-0SIT
- Brand:
- Micron
N
Subtotal (1 unit)*
$62.97
(exc. GST)
$69.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.97 |
*price indicative
- RS Stock No.:
- 696-925
- Mfr. Part No.:
- MT25QL512ABB1EW9-0SIT
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | Serial Flash Memory | |
| Memory Size | 512MB | |
| Interface Type | SPI | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Organisation | 128M x 4 bit | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Series | MT25QL | |
| Automotive Standard | No | |
| Supply Current | 35mA | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type Serial Flash Memory | ||
Memory Size 512MB | ||
Interface Type SPI | ||
Package Type WDFN | ||
Pin Count 8 | ||
Organisation 128M x 4 bit | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Series MT25QL | ||
Automotive Standard No | ||
Supply Current 35mA | ||
- COO (Country of Origin):
- TW
The Micron NOR Flash memory is a high-performance multiple input/output serial Flash memory device. It features a high-speed SPI-compatible bus interface, execute-in-place (XIP) functionality, Advanced write protection mechanisms, and extended address access. Innovative, high-performance, dual and quad input/output commands enable double or quadruple the transfer bandwidth for READ and PROGRAM operations.
WDFN package
Surface mount
RoHS compliant
