Micron NOR 128 MB SPI Serial Flash Memory 16-Pin SOIC, MT25QL128ABA8ESF-0SIT

N

Subtotal (1 unit)*

$34.88

(exc. GST)

$38.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.88

*price indicative

RS Stock No.:
696-921
Mfr. Part No.:
MT25QL128ABA8ESF-0SIT
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

128MB

Product Type

Serial Flash Memory

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

16M x 8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.3mm

Width

10.3mm

Standards/Approvals

RoHS

Height

2.65mm

Series

MT25QL

Supply Current

35mA

Automotive Standard

No

The Micron NOR flash memory is a 3V, multiple I/O, sector erase, serial NOR flash memory. It is a high-performance multiple input/output serial flash memory device. It features a high-speed SPI-compatible bus Interface and execute-in-place (XIP) functionality.

SOIC package

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy