ISSI FLASH 133 MB QPI, SPI Flash Memory 8-Pin SOIC, IS25LP064A-JBLE

N

Subtotal (1 unit)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.03

*price indicative

RS Stock No.:
648-099
Mfr. Part No.:
IS25LP064A-JBLE
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

133MB

Product Type

Flash Memory

Interface Type

QPI, SPI

Package Type

SOIC

Pin Count

8

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

FLASH

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

5.28mm

Width

7.9mm

Standards/Approvals

RoHS

Height

2.16mm

Supply Current

5mA

Series

IS25LP064A

Automotive Standard

No

The ISSI Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s Industry Standard Serial Interface Flash are for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI Interface consisting of a Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable pins, which can also be configured to serve as multi-I/O.

Industry Standard Serial Interface

Advanced Security Protection

Efficient Read and Program modes

Low Power with Wide Temperature Ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy