ISSI FLASH 16 MB QPI, SPI Flash Memory 8-Pin WSON, IS25LP016D-JKLA3-TR
- RS Stock No.:
- 648-091
- Mfr. Part No.:
- IS25LP016D-JKLA3-TR
- Brand:
- ISSI
N
Subtotal (1 unit)*
$0.87
(exc. GST)
$0.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.87 |
*price indicative
- RS Stock No.:
- 648-091
- Mfr. Part No.:
- IS25LP016D-JKLA3-TR
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | Flash Memory | |
| Memory Size | 16MB | |
| Interface Type | QPI, SPI | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 3.75V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 750μm | |
| Automotive Standard | AEC-Q100 | |
| Series | IS25WP016D | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type Flash Memory | ||
Memory Size 16MB | ||
Interface Type QPI, SPI | ||
Package Type WSON | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type FLASH | ||
Maximum Supply Voltage 3.75V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 750μm | ||
Automotive Standard AEC-Q100 | ||
Series IS25WP016D | ||
Supply Current 4mA | ||
- COO (Country of Origin):
- CN
The ISSI Serial Flash memory offers a flexible and high-performance storage solution in a simplified low pin count package. ISSIs Industry Standard Serial Interface Flash is Ideal for systems requiring limited space, low pin count, and low power consumption. It operates through a 4-wire SPI Interface with Serial Data Input SI, Serial Data Output SO, Serial Clock SCK, and Chip Enable CE pins, configurable for multi-I/O functionality. The device supports standard, Dual Output, Quad Output SPI, and Dual and Quad I/O modes. With clock frequencies up to 133MHz, it achieves an effective rate of 532MHz and data throughput of 66Mbytes per second. The IS25xP series also features Double Transfer Rate DTR commands for address and data transfers on both clock edges, offering performance that can exceed 16-bit Parallel Flash memories and enabling efficient XIP execute in place operation.
Industry Standard Serial Interface
Advanced Security Protection
Efficient Read and Program modes
Low Power with Wide Temperature Ranges
