ISSI FLASH 16 MB QPI, SPI Flash Memory 8-Pin SOIC, IS25WP016D-JBLA3-TR
- RS Stock No.:
- 648-085
- Mfr. Part No.:
- IS25WP016D-JBLA3-TR
- Brand:
- ISSI
N
Subtotal (1 unit)*
$0.75
(exc. GST)
$0.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 393 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.75 |
*price indicative
- RS Stock No.:
- 648-085
- Mfr. Part No.:
- IS25WP016D-JBLA3-TR
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 16MB | |
| Product Type | Flash Memory | |
| Interface Type | QPI, SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 1.95V | |
| Minimum Supply Voltage | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.28mm | |
| Height | 2.16mm | |
| Standards/Approvals | RoHS | |
| Width | 7.9mm | |
| Series | IS25WP016D | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 16MB | ||
Product Type Flash Memory | ||
Interface Type QPI, SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type FLASH | ||
Maximum Supply Voltage 1.95V | ||
Minimum Supply Voltage 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.28mm | ||
Height 2.16mm | ||
Standards/Approvals RoHS | ||
Width 7.9mm | ||
Series IS25WP016D | ||
Automotive Standard AEC-Q100 | ||
Supply Current 4mA | ||
The ISSI Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified low pin count package. ISSIs Industry Standard Serial Interface Flash is designed for systems that require limited space, low pin count, and low power consumption. The device operates through a 4-wire SPI Interface consisting of Serial Data Input SI, Serial Data Output SO, Serial Clock SCK, and Chip Enable CE pins, which can also be configured for multi-I/O functionality.
Industry Standard Serial Interface
Advanced Security Protection
Efficient Read and Program modes
Low Power with Wide Temperature Ranges
