ISSI FLASH 32 MB QPI, SPI Flash Memory 8-Pin SOIC, IS25LP032D-JBLA3-TR
- RS Stock No.:
- 648-080
- Mfr. Part No.:
- IS25LP032D-JBLA3-TR
- Brand:
- ISSI
N
This image is representative of the product range
Subtotal (1 unit)*
$4.65
(exc. GST)
$5.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,733 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 26 November 2026
- Plus 2,000 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.65 |
*price indicative
- RS Stock No.:
- 648-080
- Mfr. Part No.:
- IS25LP032D-JBLA3-TR
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Product Type | Flash Memory | |
| Memory Size | 32MB | |
| Interface Type | QPI, SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 133MHz | |
| Mount Type | Surface | |
| Cell Type | FLASH | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.16mm | |
| Width | 7.9mm | |
| Length | 5.28mm | |
| Standards/Approvals | RoHS | |
| Series | IS25LP032D | |
| Supply Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Product Type Flash Memory | ||
Memory Size 32MB | ||
Interface Type QPI, SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Clock Frequency 133MHz | ||
Mount Type Surface | ||
Cell Type FLASH | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.16mm | ||
Width 7.9mm | ||
Length 5.28mm | ||
Standards/Approvals RoHS | ||
Series IS25LP032D | ||
Supply Current 4mA | ||
Automotive Standard AEC-Q100 | ||
The ISSI Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified low pin count package. ISSIs Industry Standard Serial Interface Flash is designed for systems requiring limited space, low pin count, and low power consumption. It is accessed via a 4-wire SPI Interface consisting of Serial Data Input SI, Serial Data Output SO, Serial Clock SCK, and Chip Enable CE pins, which can also be configured for multi-I/O operation. The device supports standard, Dual Output, Quad Output SPI, and Dual and Quad I/O modes. Clock frequencies up to 133MHz enable effective clock rates of up to 532MHz, achieving data throughput of 66Mbytes per second. The IS25xP series also supports Double Transfer Rate DTR commands that transfer addresses and read data on both clock edges, delivering performance that can exceed 16-bit Parallel Flash memories and enabling efficient XIP execute in place operation.
Industry Standard Serial Interface
Advanced Security Protection
Efficient Read and Program modes
Low Power with Wide Temperature Ranges
