ISSI FLASH 32 MB QPI, SPI Flash Memory 8-Pin SOIC, IS25LP032D-JNLA3-TR
- RS Stock No.:
- 648-079
- Mfr. Part No.:
- IS25LP032D-JNLA3-TR
- Brand:
- ISSI
N
This image is representative of the product range
Subtotal (1 unit)*
$0.95
(exc. GST)
$1.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.95 |
*price indicative
- RS Stock No.:
- 648-079
- Mfr. Part No.:
- IS25LP032D-JNLA3-TR
- Brand:
- ISSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 32MB | |
| Product Type | Flash Memory | |
| Interface Type | QPI, SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Series | IS25LP032D | |
| Supply Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 32MB | ||
Product Type Flash Memory | ||
Interface Type QPI, SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mount Type Surface | ||
Maximum Clock Frequency 133MHz | ||
Cell Type FLASH | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Series IS25LP032D | ||
Supply Current 4mA | ||
Automotive Standard AEC-Q100 | ||
The ISSI Serial Flash memory offers a versatile storage solution with high flexibility and performance in a simplified low pin count package. ISSIs Industry Standard Serial Interface Flash is Ideal for systems requiring limited space, low pin count, and low power consumption. It operates through a 4-wire SPI Interface consisting of Serial Data Input SI, Serial Data Output SO, Serial Clock SCK, and Chip Enable CE pins, which can also be configured for multi-I/O functionality. The device supports standard, Dual Output, Quad Output SPI, and Dual and Quad I/O modes. With clock frequencies up to 133MHz, it achieves effective rates up to 532MHz, providing data throughput of 66Mbytes per second. The IS25xP series adds support for Double Transfer Rate DTR commands that transfer addresses and read data on both edges of the clock, offering performance beyond 16-bit Parallel Flash and enabling efficient XIP execute in place operation.
Industry Standard Serial Interface
Advanced Security Protection
Efficient Read and Program modes
Low Power with Wide Temperature Ranges
