ISSI NOR 16 MB SPI Serial Flash Memory 8-Pin USON, IS25LP016D-JULE-TR

Subtotal (1 unit)*

$0.77

(exc. GST)

$0.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20,000 unit(s) shipping from 03 December 2026
  • Plus 55,000 unit(s) shipping from 21 January 2027
  • Plus 10,000 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.77

*price indicative

RS Stock No.:
648-077
Mfr. Part No.:
IS25LP016D-JULE-TR
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

Serial Flash Memory

Memory Size

16MB

Interface Type

SPI

Package Type

USON

Pin Count

8

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.75V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

3mm

Width

2mm

Automotive Standard

No

Series

IS25LP016D

The ISSI Serial Flash memory provides a versatile storage solution with high flexibility and performance in a simplified low pin count package. ISSI’s Industry Standard Serial Interface Flash is designed for systems that require Compact size, low pin count, and low power consumption. It uses a 4-wire SPI Interface comprising Serial Data Input (SI), Serial Data Output (SO), Serial Clock (SCK), and Chip Enable pins, which can also be configured for multi-I/O functionality. The device supports standard, Dual Output, Quad Output SPI, and Dual and Quad I/O modes. With clock frequencies up to 133MHz, it achieves data throughput of up to 66Mbytes/s through an effective clock rate of 532MHz. The IS25xP series also supports DTR (Double Transfer Rate) commands for address and data transfers on both clock edges, delivering performance that can surpass 16-bit Parallel Flash memories and enabling efficient XIP (execute in place) operation.

Industry Standard Serial Interface

Advanced Security Protection

Efficient Read and Program modes

Low Power with Wide Temperature Ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy