ROHM 2 MB I2C Flash Memory 48-Pin TQFP, ML22Q532-NNNTBZ0BX
- RS Stock No.:
- 265-071
- Mfr. Part No.:
- ML22Q532-NNNTBZ0BX
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$15.20
(exc. GST)
$16.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $15.20 | - |
| 10 - 99 | $13.69 | 9% |
| 100 - 499 | $12.61 | 17% |
| 500 - 999 | $11.71 | 22% |
| 1000 + | $9.51 | 37% |
*price indicative
- RS Stock No.:
- 265-071
- Mfr. Part No.:
- ML22Q532-NNNTBZ0BX
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Flash Memory | |
| Memory Size | 2MB | |
| Interface Type | I2C | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Maximum Clock Frequency | 5MHz | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 45mA | |
| Automotive Standard | No | |
| Series | ML22Q532 | |
| Number of Bits per Word | 16 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Flash Memory | ||
Memory Size 2MB | ||
Interface Type I2C | ||
Package Type TQFP | ||
Pin Count 48 | ||
Maximum Clock Frequency 5MHz | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Supply Current 45mA | ||
Automotive Standard No | ||
Series ML22Q532 | ||
Number of Bits per Word 16 | ||
- COO (Country of Origin):
- TH
The ROHM 4-channel speech synthesis LSIs designed for automotive applications. These devices feature a built-in serial audio interface and are available in both flash memory and external memory types, offering versatile solutions for high-quality audio functionality in automotive systems.
RoHS
Related links
- ROHM 8 MB I2C Flash Memory 32-Pin TQFP, ML22Q664-NNNTBZ0BX
- ROHM 4 MB I2C Flash Memory 32-Pin TQFP, ML22Q663-NNNTBZ0BX
- ROHM 128 MB I2C Flash Memory 32-Pin, ML22120TBZ0B-MX
- ROHM 8 MB Synchronous Serial Flash Memory 32-Pin TQFP, ML22Q624-NNNTBZ0BX
- ROHM 4 MB Synchronous Serial Flash Memory 32-Pin TQFP, ML22Q623-NNNTBZ0BX
- Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE
- Microchip Split Gate 2 MB Parallel Flash Memory 48-Pin TSOP
- ROHM 692 kB I2C Flash Memory 20-Pin TSSOP, ML22Q294-NNNTDZ0ATL