- RS Stock No.:
- 787-3628
- Brand:
- RS PRO
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$12.84
(exc. GST)
$14.12
(inc. GST)
Units | Per unit |
1 - 4 | $12.84 |
5 + | $10.57 |
- RS Stock No.:
- 787-3628
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Sharps Disposal Bins
These rigid Sharps Disposable Boxes from our own RS PRO brand are specially designed for disposing of needles, syringes, lancets or clippers.
Features and Benefits
Safely discards sharp's
Non toxic when incinerated
Strong secure bins
Non toxic when incinerated
Strong secure bins
To ensure coming into contact with contaminated waste is minimal makes sure:
• Authorised and trained employees to handle needle exchange process
• Sharps Disposable Box should be placed safely so the customers can dispose their small personal sharps themselves
• Avoid placing waste bins in the area of needle exchange
• Always wear disposable gloves to minimise the risk of blood borne contamination
• Dispose of gloves after handling sharps disposable box
• Have replacement sharp disposable at ready to replace the old one
• A clinical waste collection service must be in place to collect the sharps containers regularly
• Never accept carrier bags or other containers that may contain discarded syringes
• Sharps Disposable Box should be placed safely so the customers can dispose their small personal sharps themselves
• Avoid placing waste bins in the area of needle exchange
• Always wear disposable gloves to minimise the risk of blood borne contamination
• Dispose of gloves after handling sharps disposable box
• Have replacement sharp disposable at ready to replace the old one
• A clinical waste collection service must be in place to collect the sharps containers regularly
• Never accept carrier bags or other containers that may contain discarded syringes
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
All bins carry the British Standards Institute Kite Mark and the United Nations Symbol
Specifications
Attribute | Value |
---|---|
Equipment Type | Sharps Box |
Type | Bin |
Colour | Yellow |
Related links
- RS PRO 360L Green Flip Polyethylene Waste Bin
- Vero Technologies Stripboard Cutter
- GU-0200-01 110x203x575mm
- RS PRO 200L Yellow Flip Polyethylene Grit Bin
- Rubbermaid Commercial Products Rubbermaid 50gal Green Swing Resin Waste Bin
- Ecospill Ltd Spill Tray with Grate for Chemical, 66L Capacity
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Rubbermaid Commercial Products Rubbermaid 60L Black PE Waste Bin