Folding Stretcher 130 mm 2.2m 540mm
- RS Stock No.:
- 787-3726
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$556.24
(exc. GST)
$611.86
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $556.24 |
5 + | $457.78 |
- RS Stock No.:
- 787-3726
- Brand:
- RS PRO
Related links
- Eaton Switch Disconnector Shaft 540mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced...
- Stanley Fabric Backpack with Shoulder Strap 360mm x 230mm x 540mm
- Raaco Compact 47 2 drawers Plastic Tool Box, 540 x 230 x 540mm
- Phoenix Contact 2702 1680 lm 85 W LED Tube Light, 1.77165ft (540mm)
- Phoenix Contact 2702 1720 lm 40 → 80 W LED Tube Light, 1.77165ft (540mm)
- First Aid Equipment
- RS PRO Timing Belt, 108 Teeth, 540mm Length, 9mm Width