Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Site Safety
First Aid
First Aid Equipment
Sharps Disposal Kit
RS Stock No.:
787-3616
Brand:
RS PRO
View this category
46 In Global stock for delivery within 10 working
day(s)
Add to Basket
Kit(s)
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) 1 Kit
$58.15
(exc. GST)
$63.97
(inc. GST)
Kit(s)
Per Kit
1 - 4
$58.15
5 +
$47.85
RS Stock No.:
787-3616
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Single Sharps + Body Fluid Disposal Kit
All in one complete kit
Single use kit includes all equipment required for cleaning one body fluid spillage and disposing of sharps
Dimensions: 30x35x12cm
Supplied with
Durable Plastic Case
Attribute
Value
Equipment Type
Biohazard Kit
Type
Kit
Colour
Yellow
Related links
Sharps Disposal Bin
Sharps Disposal Refill
Sharps 0.8L Container - Pack of 5
Sharps 0.6L Container - Pack of 5
Folding Stretcher 130 mm 2.2m 540mm
Comms Earpiece Special Clip
Ecospill Ltd Disposal Bag for Hazardous Waste Disposal
First Aid Equipment