- RS Stock No.:
- 666-6448
- Mfr. Part No.:
- WCP1A-R470SG
- Brand:
- KAC
Discontinued product
- RS Stock No.:
- 666-6448
- Mfr. Part No.:
- WCP1A-R470SG
- Brand:
- KAC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
External Call Point
Sealed to IP67
Unique Plug & Play installation concept
Choice of operating element
Anti-tamper facility
Unique Plug & Play installation concept
Choice of operating element
Anti-tamper facility
Standards
EN54-11
Specifications
Attribute | Value |
---|---|
Colour | Red |
Call Point Type | Fire Alarm Call Point |
Indoor/Outdoor | Outdoor |
Operation Type | Break Glass |
Resettable | Yes |
Element Material | Glass |
Tamper Resistant | Yes |
Box Material | PC/ABS |
Depth | 71 mm |
Height | 93 mm |
Width | 97.5mm |
Related links
- ABUS 16mm diameter, Steel Anchor Point
- KAC Call Point Cover
- ABUS Steel Anchor Point
- RS PRO Green Emergency exit unlocking box Resettable, Mains-Powered
- Hydrotechnik Hydraulic Test Point, 2103-01-17.00
- ABUS Glass Break Detector Security Alarm Detector, 2m Sensor Range
- Eaton Spare Glass for Use with CXL, CXM Call Points
- Legrand Yellow Emergency exit unlocking box, Break Glass Operated