Recently searched

    KAC Red Break Glass Call Point, Break Glass Operated, Indoor

    Discontinued product
    RS Stock No.:
    513-6902
    Mfr. Part No.:
    MCPIA-R470SG
    Brand:
    KAC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KAC

    Colour

    Red

    Call Point Type

    Fire Alarm Call Point

    Indoor/Outdoor

    Indoor

    Operation Type

    Break Glass

    Element Material

    Glass

    Tamper Resistant

    Yes

    Box Material

    PC/ABS

    Depth

    59.5 mm

    Height

    89 mm

    Width

    91mm