KAC Green Break Glass Call Point, Break Glass Operated, Indoor, Resettable, Mains-Powered
- RS Stock No.:
- 513-6930
- Mfr. Part No.:
- MCP3A-G000SG
- Brand:
- KAC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 513-6930
- Mfr. Part No.:
- MCP3A-G000SG
- Brand:
- KAC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
KAC Break Glass Call Point, 30V DC Maximum Voltage, 91mm Width - MCP Series - MCP3A-G000SG
Keen for a simple way to initiate a safety response in the event of an emergency? This emergency release call point from KAC is just the thing. All you have to do is break the glass to activate it, and your safety system will be up and running in no time. Its plug-and-play design makes installation a piece of cake.
Features & Benefits
• Durable PC and ABS box for resistance to impact and wear
• Wide operating temperature range between -10°C and +55°C for use in challenging conditions
• Anti-tamper feature prevents false alarms
• Wide operating temperature range between -10°C and +55°C for use in challenging conditions
• Anti-tamper feature prevents false alarms
Applications
• Factories
• Schools
• Transportation industry
• Schools
• Transportation industry
How large is this call point?
This call point has compact dimensions of 93 (H) x 89 (W) x 59.5mm (D), so it won't take up too much space on your wall.
Specifications
Attribute | Value |
---|---|
Colour | Green |
Call Point Type | Emergency Release Call Point |
Indoor/Outdoor | Indoor |
Operation Type | Break Glass |
Power Source | Mains |
Resettable | Yes |
Element Material | Glass |
Tamper Resistant | Yes |
Box Material | PC/ABS |
Depth | 59.5 mm |
Height | 89 mm |
Width | 91mm |
Related links
- KAC Green Break Glass Call Point, Break Glass Operated, Indoor,...
- Eaton Series Green Break Glass Call Point, Break Glass Operated,...
- Moflash Red Break Glass Call Point, Break Glass Operated, Indoor,...
- Moflash CP135 Series Red Break Glass Call Point, Break Glass...
- RS PRO Green Emergency exit unlocking box, Break Glass Operated,...
- KAC Red Break Glass Call Point, Indoor, Resettable, Mains-Powered
- RS PRO Green Emergency exit unlocking box, Break Glass Operated,...
- Eaton Series Red Break Glass Call Point, Break Glass Operated,...