Parker Filter Regulator, 5μm, G 1/4, Manual

Stock information currently inaccessible
RS Stock No.:
389-6769
Mfr. Part No.:
P3A-EA12BEBNP
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Port Connection

G 1/4

Maximum Operating Pressure

10 bar

Drain Type

Manual

Filtration Size

5µm

Port Connection Thread Size

1/4 in

Maximum Ambient Operating Temperature

+50°C

Ambient Operating Temperature Range

-10 → +50°C

Minimum Ambient Operating Temperature

-10°C

Port Connection Thread Standard

G

RoHS Status: Not Applicable